|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Connectors > Terminals
Terminal connectors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many terminal connector manufacturers including 3M, FCI, Molex, Panduit, TE Connectivity & more. Please view our large selection of terminal connectors below.
Category   Connectors >  Terminals

Available Filters 21,101 Matches  

Manufacturer
Reset
 
Product
Reset
 
Type
Reset
 
Stud / Tab Size
Reset
 
Wire Gauge
Reset
 
Gender
Reset
 
Insulation
Reset
 
Color
Reset
 
Termination Style
Reset
 
Contact Plating
Reset
 
Contact Material
Reset
 
Series
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Product Type Stud / Tab Size Wire Gauge Gender Insulation Color Termination Style Contact Plating Contact Material Series
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Product AscendingSort by Product DescendingSort by Type AscendingSort by Type DescendingSort by Stud / Tab Size AscendingSort by Stud / Tab Size DescendingSort by Wire Gauge AscendingSort by Wire Gauge DescendingSort by Gender AscendingSort by Gender DescendingSort by Insulation AscendingSort by Insulation DescendingSort by Color AscendingSort by Color DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Contact Plating AscendingSort by Contact Plating DescendingSort by Contact Material AscendingSort by Contact Material DescendingSort by Series AscendingSort by Series Descending
TE Connectivity / AMP 926823-4
 Enlarge
926823-4

New Product
New Product


TE Connectivity / AMP Terminals AM-ADERENDHUELSE
Data Sheet 40,000
In Stock
1: $0.10
10: $0.073
100: $0.06
1,000: $0.058
2,500: View



Min.: 1
Mult.: 1
Splices Open Barrel
TE Connectivity / AMP 2-34171-1
 Enlarge
2-34171-1

New Product
New Product


TE Connectivity / AMP Terminals HHHT Dynamic D5-M Contact
Data Sheet 1
In Stock
1: $1,771.74
5: $1,549.81



Min.: 1
Mult.: 1
No

Screw Terminals Ring 12 AWG - 10 AWG Female Insulated Yellow Copper 341
TE Connectivity / AMP 521187-1
 Enlarge
521187-1

New Product
New Product


TE Connectivity / AMP Terminals POS-LK MARK III NAT
Data Sheet 20,000
In Stock
1: $0.10
10: $0.057
100: $0.053
1,000: $0.046



Min.: 1
Mult.: 1
Accessories Terminal Housing
TE Connectivity / AMP 1969657-1
 Enlarge
1969657-1

New Product
New Product


TE Connectivity / AMP Terminals 250 FAST FLAG HSG RH BLACK
Data Sheet 3,090
In Stock
1: $0.19
10: $0.18
100: $0.163
1,000: $0.143
2,500: View



Min.: 1
Mult.: 1
Accessories Terminal Housing Faston
TE Connectivity / AMP 281091-2
 Enlarge
281091-2

New Product
New Product


TE Connectivity / AMP Terminals .375 FASTON RCPT CTC
Data Sheet 1,950
In Stock
1: $0.49
10: $0.47
100: $0.414
1,000: $0.363
2,500: View



Min.: 1
Mult.: 1
Quick Disconnects
TE Connectivity / AMP 61291-1
 Enlarge
TE Connectivity / AMP Terminals RECPT .093 DIA 22-18 Reel of 7000
Data Sheet

Product Info.
476,000
In Stock
Alternative Packaging
Reel
7,000: $0.072
14,000: $0.061
21,000: $0.056
28,000: $0.05
49,000: $0.047
98,000: $0.037



Min.: 7,000
Mult.: 7,000
Reel: 7,000
Quick Disconnects Circuit Board 22 AWG - 18 AWG Female Insulated Crimp Tin Phosphor Bronze
TE Connectivity / AMP 2-520194-2
 Enlarge
TE Connectivity / AMP Terminals ULTRA-FAST RECPT 22-18 AWG
Data Sheet 88,230
In Stock
1: $0.19
100: $0.142
1,000: $0.131
2,000: $0.129
5,000: $0.104



Min.: 1
Mult.: 1
Quick Disconnects 4.75 mm x 0.81 mm 22 AWG - 18 AWG Female Insulated Red Crimp Tin Brass 187
TE Connectivity / AMP 3-520141-2
 Enlarge
TE Connectivity / AMP Terminals ULTRA-FAST 16-14
Data Sheet 56,009
In Stock
1: $0.20
25: $0.194
50: $0.18
100: $0.16
250: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 16 AWG - 14 AWG Female Insulated Blue Brass 250
Phoenix Contact 3200014
 Enlarge
Phoenix Contact Terminals .5mm WH 20AWG
Page 1,807

Data Sheet
95,072
In Stock
1: $0.20
10: $0.187
50: $0.182
100: $0.157
500: View



Min.: 1
Mult.: 1
Ferrules One Wire 20 AWG Female Insulated White E-Copper 320
TE Connectivity / AMP 36152
 Enlarge
TE Connectivity / AMP Terminals NYLON RING 22-16 6
Page 1,809

Data Sheet

Product Info.
78,594
In Stock
Alternative Packaging
1: $0.22
100: $0.158
500: $0.145
1,000: $0.13
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring # 6 22 AWG - 16 AWG Female Insulated Red Tin Copper PIDG
TE Connectivity / AMP 2-520129-2
 Enlarge
TE Connectivity / AMP Terminals FLAG RECP 22-18 .250 .250 x .032
Page 1,808

Data Sheet
53,683
In Stock
1: $0.23
100: $0.20
500: $0.19
1,000: $0.18
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 22 AWG - 18 AWG Female Insulated Red 250
TE Connectivity / AMP 3-350820-2
 Enlarge
TE Connectivity / AMP Terminals INSULATED RECP 16-14 .250 x .032
Page 1,808

Data Sheet
135,968
In Stock
1: $0.25
100: $0.189
500: $0.158
1,000: $0.131
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 4.75 mm x 0.51 mm 16 AWG - 14 AWG Female Insulated Blue Brass 250
TE Connectivity / AMP 2-520184-2
 Enlarge
TE Connectivity / AMP Terminals INSULATED RECP 22-18 .250 x .032
Page 1,808

Data Sheet
79,010
In Stock
1: $0.25
100: $0.177
500: $0.149
1,000: $0.133
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 22 AWG - 18 AWG Female Insulated Red 250
TE Connectivity 51864-2
 Enlarge
TE Connectivity Terminals PIDG 16-14
Data Sheet 47,493
In Stock
1: $0.27
100: $0.224
500: $0.213
1,000: $0.192
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring # 10 16 AWG - 14 AWG Female Insulated Blue Tin PIDG
TE Connectivity / AMP 35109
 Enlarge
TE Connectivity / AMP Terminals NYLON RING 12-10 10
Page 1,809

Data Sheet
66,545
In Stock
Alternative Packaging
1: $0.27
100: $0.224
500: $0.215
1,000: $0.186
2,000: View



Min.: 1
Mult.: 1
Screw Terminals Ring # 10 12 AWG - 10 AWG Female Insulated Yellow Tin Copper PIDG
TE Connectivity / AMP 166500-2
 Enlarge
TE Connectivity / AMP Terminals TANDEM SKT 24-20 PHBZ/AU
Data Sheet 58,075
In Stock
1: $0.31
25: $0.273
50: $0.252
100: $0.227
250: View



Min.: 1
Mult.: 1
Specialized Terminals 24 AWG - 20 AWG Crimp Gold Phosphor Bronze AMPMODU MOD II
TE Connectivity / AMP 31894
 Enlarge
TE Connectivity / AMP Terminals NYLON RING 22-16 1/4
Page 1,809

Data Sheet

Product Info.
43,318
In Stock
Alternative Packaging
1: $0.32
100: $0.267
500: $0.24
1,000: $0.201
5,000: $0.165



Min.: 1
Mult.: 1
Screw Terminals Ring 6.35 mm 22 AWG - 16 AWG Female Insulated Red Tin Copper PIDG
TE Connectivity / AMP 3-520133-2
 Enlarge
TE Connectivity / AMP Terminals FLAG RECP 16-14 BULK .250 x .032
Page 1,808

Data Sheet
44,376
In Stock
1: $0.32
100: $0.278
500: $0.262
1,000: $0.191
5,000: $0.167



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 16 AWG - 14 AWG Female Insulated Blue Brass 250
TE Connectivity / AMP 640905-1
 Enlarge
TE Connectivity / AMP Terminals PIDG RECPT 16-14 AWG blue
Page 1,809

Data Sheet
54,281
In Stock
Alternative Packaging
1: $0.32
100: $0.256
500: $0.235
1,000: $0.191
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 16 AWG - 14 AWG Female Insulated Blue PIDG
TE Connectivity / AMP 3-520408-2
 Enlarge
TE Connectivity / AMP Terminals INSULATED RECP 16-14 .250 x .032
Page 1,808

Data Sheet
51,211
In Stock
1: $0.35
100: $0.278
500: $0.267
1,000: $0.201
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 16 AWG - 14 AWG Female Insulated Blue Brass 250
TE Connectivity / AMP 2-520103-2
 Enlarge
TE Connectivity / AMP Terminals TAB 22-18AWG .250 .250 x .032
Page 1,808

Data Sheet
59,629
In Stock
1: $0.38
100: $0.307
500: $0.275
1,000: $0.209
5,000: $0.176



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 22 AWG - 18 AWG Male Insulated Red 520
TE Connectivity / AMP 3-520107-2
 Enlarge
TE Connectivity / AMP Terminals TAB 16-14AWG BULK .250 x .032
Page 1,808

Data Sheet
45,121
In Stock
1: $0.41
100: $0.302
500: $0.287
1,000: $0.223
5,000: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 16 AWG - 14 AWG Male Insulated Blue Brass 425
TE Connectivity / AMP 4-520448-2
 Enlarge
TE Connectivity / AMP Terminals .250 FASTON
Data Sheet 52,890
In Stock
1: $0.41
25: $0.37
50: $0.304
100: $0.261
500: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 12 AWG - 10 AWG Female Insulated Yellow 250
Molex 19002-0001 Molex Terminals QK DISCONNECT FEMALE 18-22 AWG
Page 1,802

Data Sheet
30,741
In Stock
1: $0.45
10: $0.375
100: $0.321
1,000: $0.254
4,000: View



Min.: 1
Mult.: 1
Quick Disconnects 6.35 mm x 0.81 mm 22 AWG - 18 AWG Female Insulated Red Zinc Chromate Brass 19002
TE Connectivity 1544358-1
 Enlarge
TE Connectivity Terminals CLIP 2 8 DRAP. 0 2
Data Sheet 29,989
In Stock
1: $0.47
25: $0.46
50: $0.45
100: $0.42
500: View



Min.: 1
Mult.: 1
Quick Disconnects
Compare up to 20 parts.
21101
Images are for reference only
See Product Specifications