|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-CR95HF-VMD5T
Manufacturer Part #:

CR95HF-VMD5T

Manufacturer:

Description:
RF Transceiver 13.56MHz Multi Trans SPI UART 256byte
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Frequency Range: 13.56 MHz
Maximum Data Rate: 2 Mbps
Modulation Format: ASK
Output Power: 230 mW
Operating Supply Voltage: 2.7 V to 3.3 V
Maximum Operating Temperature: + 85 C
Interface Type: SPI, UART
Package / Case: VFQFPN-32
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Series: CR95HF-VMD5T
Factory Pack Quantity: 3000
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1434 Daughter Cards & OEM Boards 31
ImageMfr. Part #DescriptionStock 
NFM18PS105R0J3D Feed Through Capacitors 38,512
CX3225GB27120P0HPQCC Crystals 1,724
MAX3243EIPWR RS-232 Interface IC 7,023
742792093 EMI Filter Beads, Chips & Arrays 6,447
GRM1885C1H151FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,919
M24LR04E-RMN6T/2 RFID Transponders 1,848
742792042 EMI Filter Beads, Chips & Arrays 3,215
GRM1885C1H181FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,650
8Y-27.120MEEQ-T Crystals 2,151
7A-27.120MAAE-T Crystals 981
Real Time Availability
Stock:
5,066 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.75
10:
$3.82
25:
$3.75
100:
$3.48
250:
$3.14
500:
$2.80
$2.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110048142 117105913 132393597 197847692 172195729 175464625 147914401