Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-CLP30-200B1RL
Manufacturer Part #:

CLP30-200B1RL

Manufacturer:

Description: Surge Suppressors ASD Overvoltage Prot 290V 150mA Trisil
Lifecycle: New At Mouser
Silverlight Page 709, Mouser Enhanced Catalog
PDF Page 709, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Surge Suppressors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Package / Case: SO-8
Capacitance: 100 pF
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.89
  10: $2.38
  100: $2.17
  250: $1.96
  500: $1.75
  1,000: $1.48
  2,000: $1.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.35
  5,000: $1.30
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
PACDN006MR
ESD Suppressors 6-Channel Protection
ON Semiconductor
1: $0.82
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
TLV3701IDBVT
Comparator ICs Single Nanopower Push-Pull Comparat ...
Texas Instruments
1: $1.58
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
ECH-U1223JC9
Film Capacitors .022UF 100V PPS FLM 1913 5%
Panasonic Electronic Components
1: $1.20
24LC256-I/SM
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.98
AT45DB041D-SSU
Flash 4M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $0.92
5011
Test Points BLACK TEST POINT
Keystone Electronics
1: $0.41
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.22
C0603C223K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LL4148
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.10
C0603C154K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
HSMS-C190
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
TRF600-160
Resettable Fuses .16A 250V DC 600V
TE Connectivity / Raychem
1: $0.95
CRCW06033K00FKEA
Thick Film Resistors - SMD 1/10watt 3Kohms 1%
Vishay/Dale
1: $0.22

000000001