Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-BLUENRGQTR
Manufacturer Part #:

BlueNRGQTR

Manufacturer:

Description: RF Transceiver Bluetooth wireless netwrk processor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,185, Mouser Online Catalog
PDF Page 3,185, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Transceiver
RoHS: RoHS Compliant Details
Frequency Range: 2.4 GHz to 2.4835 GHz
Maximum Data Rate: 1 Mbps
Modulation Format: GFSK
Output Power: 8 dBm
Type: Bluetooth
Operating Supply Voltage: 2 V to 3.6 V
Maximum Operating Temperature: + 85 C
Interface Type: SPI
Package / Case: QFN-32
Packaging: Reel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Sensitivity: - 88 dBm
Series: BlueNRGQTR
Factory Pack Quantity: 3000
Supply Current Transmitting: 8.2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,333 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.22
  10: $2.59
  100: $2.30
  250: $2.12
  500: $1.91
  1,000: $1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $1.52
  6,000: $1.47
  9,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-IDB003V1
Bluetooth / 802.15.1 Development Tools A BlueNRG I ...
STMicroelectronics
1: $42.50
STEVAL-IDB002V1
Bluetooth / 802.15.1 Development Tools BlueNRG 4.0 ...
STMicroelectronics
1: $140.00
NUCLEO-F103RB
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
SRN4026-100M
Fixed Inductors 10uH 20% SMD 4026
Bourns
1: $0.33
SRN2512-2R2M
Fixed Inductors 2.2uH 20% SMD 2512
Bourns
1: $0.24
BQ29700DSET
Battery Management Li-Ion/Li Polymer Batt protecti ...
Texas Instruments
1: $0.97
nRF51822-QFAA-R7
RF System on a Chip - SoC 2.4GHz BT low Energy 256 ...
Nordic Semiconductor
1: $4.62
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
SI4464-B1B-FM
RF Transceiver TRX
Silicon Labs
1: $3.41
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
TPS63000DRCR
Voltage Regulators - Switching Regulators 96% Buck ...
Texas Instruments
1: $3.15
MP34DT01TR
MEMS Microphones MEMS Audio 120 dBSPL 63dB -26 dBF ...
STMicroelectronics
1: $2.26
LPS25HTR
Board Mount Pressure Sensors MEMS 260-1260 hPa 1Pa ...
STMicroelectronics
1: $4.02
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
TSX-3225 16.0000MF18X-AC3
Crystals 16MHz 10ppm 9pF -40C +85C
Epson Timing
1: $0.60
GRM1555C1H101JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
X-NUCLEO-IDB04A1
Bluetooth / 802.15.1 Development Tools Bluetooth l ...
STMicroelectronics
1: $12.50
2450AT18A0150E
Antennas 2.45GHz ANTENNA
Johanson Technology
1: $0.93
GRM1555C1H8R0DA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
BALF-NRG-01D3
Signal Conditioning IPAD
STMicroelectronics
1: $0.55


186904959 157965523 147914401 117105913 197847692 172195729