|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-BTA24-600BW
Manufacturer Part #:

BTA24-600BWRG

Manufacturer:

Description:
Triacs 25 Amp 600 Volt
Mouser Online Catalog Page 772, Mouser Online Catalog
PDF Page 772, PDF Catalog Page
BTA24-600BWRG Datasheet BTA24-600BWRG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 260 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.55 V
Holding Current Ih Max: 75 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA24
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,904
MCP3021A5T-E/OT Analog to Digital Converters - ADC 10,777
PC357NJ0000F Transistor Output Optocouplers 11,363
DB3 Diacs 10,423
DB4 Diacs 10,621
BTA16-600BRG Triacs 3,411
1N4744A Zener Diodes 11,080
274-2AB Heat Sinks 9,252
MOC3021M Triac & SCR Output Optocouplers 1,007
PSMN022-30PL,127 MOSFET 5,534
Real Time Availability
Stock:
2,279 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.20
10:
$1.77
100:
$1.42
500:
$1.24
$1.02
$0.955
$0.92
$0.85

To add to a project, please Log In.

147914401 156058099 174551776 171090662 197847692