Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-BTA16-600BW
Manufacturer Part #:

BTA16-600BWRG

Manufacturer:

Description: Triacs 16 Amp 600 Volt
Silverlight Page 688, Mouser Enhanced Catalog
PDF Page 688, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 168 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.55 V
Holding Current (Ih Max): 50 mA
Gate Trigger Voltage (Vgt): 1.3 V
Gate Trigger Current (Igt): 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Breakover Current IBO Max: 168 A
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  10: $1.05
  100: $0.966
  250: $0.858
  500: $0.829
  1,000: $0.735
  2,000: $0.661
  5,000: $0.637

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BTA16-600BRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.42
BNX016-01
EMI Filters 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.21
15FR010E
Current Sense Resistors - Through Hole 5watts 0.01 ...
Ohmite
1: $2.17
CY8C27643-24PVXI
Programmable Systems on a Chip IC MCU 16K FLSH 256 ...
Cypress Semiconductor
1: $6.09
T435-600B
Triacs 4.0 Amp 600 Volt
STMicroelectronics
1: $0.88
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
MC34063ECN
DC/DC Switching Converters 3.0 to 40V DC-DC Cnv
STMicroelectronics
1: $0.63
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
4828-6000-CP
IC & Component Sockets 28P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.90
274-2AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.25
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
RLB0914-221KL
Fixed Inductors 220uH 10% .7A
Bourns
1: $0.40
LM555CMX
Timers & Support Products SOP-8 Single Timer
Fairchild Semiconductor
1: $0.29
MF1/4DC4R70F
Metal Film Resistors - Through Hole 4.7ohm 1% 100P ...
KOA Speer
1: $0.06
271-330-RC
Metal Film Resistors - Through Hole 330ohms 1% 50P ...
Xicon
1: $0.13
BZX84C3V0-V-GS08
Zener Diodes 3.0 Volt 0.35W 5%
Vishay Semiconductors
1: $0.10
CMF554K7000FHEK
Metal Film Resistors - Through Hole 1/4watt 4.7Koh ...
Vishay/Dale
1: $0.74


This product is also available in:
000000001