Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-BTA16-600B
Manufacturer Part #:

BTA16-600BRG

Manufacturer:

Description: Triacs 16 Amp 600 Volt
Silverlight Page 688, Mouser Enhanced Catalog
PDF Page 688, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
Non Repetitive On-State Current: 168 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State Voltage: 1.55 V
Holding Current (Ih Max): 50 mA
Gate Trigger Voltage (Vgt): 1.3 V
Gate Trigger Current (Igt): 100 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Breakover Current IBO Max: 168 A
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  10: $1.27
  100: $1.17
  250: $1.04
  500: $0.974
  1,000: $0.807
  2,000: $0.751
  5,000: $0.724
  10,000: $0.696

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
BTA12-600BRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $0.81
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
BTA24-600BWRG
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $1.15
BFC233660472
Film Capacitors 4700pF 20% 300volts
Vishay/BC Components
1: $1.19
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
MOC3041SM
Triac & SCR Output Optocouplers SO-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.87
VC060305A150RP
Varistors 5.6V 0.1J Energy
AVX
1: $0.47
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
2319-V-RC
Fixed Inductors 390uH 15% Vertical
J.W. Miller
1: $4.30
SN74LVC1G14DBVR
Inverters SINGLE SCHMITT TRIGGER INVERTER
Texas Instruments
1: $0.12
BTA16-600BWRG
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $1.18
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
BK/HBH-I
Fuse Holders For PCB Horizontal Mount
Cooper Bussmann
1: $6.98
MF-SM050-2-99
Resettable Fuses .5A 60V
Bourns
1: $0.47


This product is also available in:
000000001