Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-BD678A
Manufacturer Part #:

BD678A

Manufacturer:

Description: Transistors Darlington NPN Power Darlington
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 60 V
Maximum DC Collector Current: 4 A
Maximum Collector Cut-off Current: 200 uA
Power Dissipation: 40 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-32
Packaging: Tube
Continuous Collector Current: 4 A
DC Collector/Base Gain hfe Min: 750
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 2800
Multiples: 1
Pricing (USD)
  2,800: $0.348
  5,000: $0.324
  10,000: $0.312

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6B-1114P-US-DC12
General Purpose Relays Standard SPST-NO 12VDC
Omron Electronics
1: $5.14
FQA8N100C
MOSFET 1000V N-Channe MOSFET
Fairchild Semiconductor
1: $3.11
MC34064P-5RAG
Supervisory Circuits 4.59V UnderVoltage Sensing Ci ...
ON Semiconductor
1: $0.74
INA132UA
Differential Amplifiers Low Pwr Single-Supply
Texas Instruments
1: $3.15
UVY1C222MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.91
MAX691ACPE+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $11.05
170
Wire Stripping & Cutting Tools SHEAR/CUTTER
Plato
1: $5.62
SN65ALS1176D
RS-422/RS-485 Interface IC Differential Bus Transc ...
Texas Instruments
1: $6.58
HFBR-1505AZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $14.85
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
P80C31SBPN,112
8-bit Microcontrollers - MCU 80C51 128B 16MHZ ROML ...
NXP Semiconductors
1: $2.88
HCPL-4504-000E
High Speed Optocouplers 1MBd 1Ch 12mA
Avago Technologies
1: $2.47
UWX1H010MCL2GB
Aluminum Electrolytic Capacitors - SMD 50volts 1uF ...
Nichicon
1: $0.59
CCF551K00FKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.17
SN74ACT32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.52
LF412CD
Operational Amplifiers - Op Amps Op Amp
Texas Instruments
1: $1.59
HFBR-2505AZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $17.82
LM339DG4
Comparator ICs Quad Differential Comparator
Texas Instruments
1: $0.45
SN75176BDE4
RS-485 Interface IC Differential Bus Transceiver
Texas Instruments
1: $0.96
CY74FCT2245TSOC
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.96

000000001