511-BAT41
Manufacturer Part #:

BAT41

Manufacturer:

Description: Schottky Diodes & Rectifiers 100mA 100 Volt
Silverlight Page 591, Mouser Enhanced Catalog
PDF Page 591, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 100 V
Forward Continuous Current: 0.1 A
Max Surge Current: 0.75 A
Configuration: Single
Forward Voltage Drop: 1 V at 0.2 A
Maximum Reverse Leakage Current: 0.1 uA at 50 V
Operating Temperature Range: - 65 C to + 125 C
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,784 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.13
  10: $0.12
  100: $0.10
  250: $0.095
  500: $0.089
  1,000: $0.084
  2,000: $0.074
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.074
  5,000: $0.072
  10,000: $0.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
TC1044SCPA
Charge Pumps High Voltage
Microchip Technology
1: $1.02
MMK5392J63J01L16.5TR18
Film Capacitors 63volts 3900pF 5% LS 5mm
Kemet
1: $0.19
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
BAT46
Schottky Diodes & Rectifiers 150mA 100 Volt
STMicroelectronics
1: $0.09
NJM4580D
Operational Amplifiers - Op Amps Dual
NJR
1: $0.40
ECQ-V1H683JL
Film Capacitors .068uF 50V 5%
Panasonic Electronic Components
1: $0.26
ECQ-V1H394JL
Film Capacitors .39uF 50V 5%
Panasonic Electronic Components
1: $0.41
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04

000000001