Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-BALF-SPI-01D3
Manufacturer Part #:

BALF-SPI-01D3

Manufacturer:

Description: Signal Conditioning 50ohm Conjugte match to Spirit1 868MHz
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency: 868 MHz
Frequency Range: 779 MHz to 956 MHz
Bandwidth: 868 MHz
Impedance: 50 Ohms
Termination Style: Solder
Package / Case: FlipChip-6
Operating Temperature Range: - 40 C to + 150 C
Packaging: Reel
Brand: STMicroelectronics
Insertion Loss: - 23 dB
Series: BALF-SPI-01D3
Factory Pack Quantity: 5000
Type: Balun Transformer and Integrated Filtering
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,039 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.557
  100: $0.36
  1,000: $0.288
  3,000: $0.243
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.234
  20,000: $0.225
  95,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
36DE1013B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay / Sprague
1: $49.53
M24LR16E-RMC6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $2.04
LM339PT
Analog Comparators Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.41
BUL510
Transistors Bipolar - BJT NPN Hi-Volt Fast Sw
STMicroelectronics
1: $2.34
SPIRIT1QTR
RF Transceiver Low Data Rate 1GHz 1 to 800KHz Tran ...
STMicroelectronics
1: $3.02
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
STM32L100RBT6
ARM Microcontrollers - MCU Value Line M3 ARM 32 Kb ...
STMicroelectronics
1: $4.37
LIS3DHTR
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.83
LIS33DE
Accelerometers MEMS MOTION SENS 3 AXIS 2G/8G SDO N ...
STMicroelectronics
1: $5.38
BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
ON Semiconductor
1: $0.19
74HC00BQ,115
Logic Gates QUAD 2-IN NAND GATE
NXP Semiconductors
1: $0.41
LQG15HSR10J02D
Fixed Inductors 100nH +/-5% 150mA DCR 1.25ohm
Murata Electronics
1: $0.11
NCP18WF104J03RB
Thermistors - NTC 100K OHM 5%
Murata Electronics
1: $0.20
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1H331JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.11
24AA02UIDT-I/OT
EEPROM 2K I2C EE Unique ID
Microchip Technology
1: $0.24
IR2104SPBF
Gate Drivers HALF BRDG DRVR 600V 680ns 130mA
International Rectifier
1: $1.88
M80-4612042
Headers & Wire Housings 10+10 POS FEM +J/S SM BORE ...
Harwin
1: $20.56
EL-11-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 71mcd
Everlight
1: $0.48
AVE107M25X16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 25V 8 ...
Cornell Dubilier
1: $0.45

101188822 129527177 161858062