Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-BAL-CW1250D3
Manufacturer Part #:

BAL-CW1250D3

Manufacturer:

Description:
Signal Conditioning Balun Int Harmonic Filter 50 Ohm 24dBm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 806, Mouser Online Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency: 2500 MHz
Frequency Range: 2400 MHz to 2500 MHz
Bandwidth: 2500 MHz
Impedance: 50 Ohms
Termination Style: Solder
Package / Case: 1.2 mm x 0.99 mm
Operating Temperature Range: - 30 C to + 150 C
Packaging: Reel
Brand: STMicroelectronics
Insertion Loss: 0.97 dB
Series: BAL-CW1250D3
Factory Pack Quantity: 5000
Type: Balun Transformer With Integrate Matching
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.373
  100: $0.247
  1,000: $0.191
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.161
  10,000: $0.155
  25,000: $0.147
  50,000: $0.144
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176496055 129527177 161858062