|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-BAL-CC25-01D3
Manufacturer Part #:

BAL-CC25-01D3

Manufacturer:

Description:
Signal Conditioning 50 nominal input Conjugate matchbalun
Mouser Online Catalog Page 791, Mouser Online Catalog
PDF Page 791, PDF Catalog Page
BAL-CC25-01D3 Datasheet BAL-CC25-01D3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Product: Baluns
Frequency: 2.45 GHz
Frequency Range: 2379 MHz to 2507 MHz
Bandwidth: 2.45 GHz
Impedance: 50 Ohms
Termination Style: Solder
Package / Case: FlipChip-4
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Brand: STMicroelectronics
Insertion Loss: 0.66 dB
Series: BAL-CC25-01D3
Factory Pack Quantity: 5000
Type: Balun Transformer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650EMK-7ID Daughter Cards & OEM Boards 53
TPD3S014DBVR Current & Power Monitors & Regulators 3,601
CC2541F256RHAR RF System on a Chip - SoC 10,972
FA-128 32.0000MF20X-K3 Crystals 29,384
FC-12M 32.7680KA-A3 Crystals 8,458
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
HSMF-C114 Standard LEDs - SMD 9,451
CMT-1075-SMT-TR Speakers & Transducers 2,471
MMBT3904 Bipolar Transistors - BJT 235,453
Real Time Availability
Stock:
283 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.415
100:
$0.253
$0.196
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.167
$0.155
$0.147
$0.14
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

175523719 161858062 129527177