|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-AS21P2THBQ
Manufacturer Part #:

AS21P2THBQ

Manufacturer:

Description:
Analog Switch ICs ANALOG
Lifecycle:
New At Mouser
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 2 Switch
Configuration: 2 x SPDT
On Resistance - Max: 4.8 Ohms
Switch Voltage - Max: 4.3 V
On Time - Max: 15 ns
Off Time - Max: 13 ns
Operating Supply Voltage: 1.65 V to 4.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-10
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Pd - Power Dissipation: 1.12 W
Supply Current - Max: 200 nA
Supply Type: Single Supply
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.625
100:
$0.404
$0.323
$0.273
$0.263
$0.253

To add to a project, please Log In.


157965523 113526406 133570017 197847692 101454019 147914401