Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT7-M24LR16E
Manufacturer Part #:

ANT7-M24LR16E

Manufacturer:

Description: Memory IC Development Tools M24LR16E-R Dual Int 15mm X 15mm EEPROM
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Boards
Tool Is For Evaluation Of: M24LR16E-R
Memory Size: 64 kbit
Memory Type: EEPROM
Operating Supply Voltage: 1.8 V to 5.5 V
Description/Function: Double layer antenna reference board for the M24LR16E-R dual interface EEPROM
Dimensions: 15 mm x 15 mm
For Use With: DEMO-CR95HF-A
Interface Type: I2C, RF
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR04E-RDW6T/2
EEPROM 4-Kbit Dual EEPROM 1.8 to 5.5V 13.56Mhz
STMicroelectronics
1: $1.44
M24LR-DISCOVERY
Memory IC Development Tools M24LR04E Discovery Dua ...
STMicroelectronics
1: $24.52
M24LR04E-RMN6T/2
EEPROM 4-Kbit Dual EEPROM 1.8 to 5.5V 13.56Mhz
STMicroelectronics
1: $1.44
USB-RS485-WE-5000-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $42.50
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
RI-I11-112A-03
RFID Transponders Tag-it HF-I Plus Transponder Inl ...
Texas Instruments
1: $0.78
RI-I03-112A-03
RFID Transponders Tag-it HF-I Plus Inlays
Texas Instruments
1: $0.75
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
MSP430FR5729IRHAR
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $4.85
M24LR16E-RDW6T/2
EEPROM 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz
STMicroelectronics
1: $1.85
IRM2638
Infrared Receivers Ir Remote Control Receiver
Everlight
1: $0.94
TRF7960AEVM
RFID Transponder Tools TRF7960A Eval Mod
Texas Instruments
1: $105.70
DEMO-CR95HF-A
RF Development Tools CR95HF 13.56 USB 32 Bit MCU D ...
STMicroelectronics
1: $94.20
PB-5R0H104-R
Supercapacitors / Ultracapacitors CAP,0.1F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $3.08
EEC-EP0F333Y
Supercapacitors / Ultracapacitors 0.033F, 3.3volts ...
Panasonic Electronic Components
1: $2.09
ANT3-M24LR-A
Memory IC Development Tools M24LR64-R Antenna SMD- ...
STMicroelectronics
1: $36.77


172085595