Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT5-M24LR-A
Manufacturer Part #:

ANT5-M24LR-A

Manufacturer:

Description:
RFID Transponder Tools M24LR64-R Antenna Multi-Bank REF BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Reference Boards
Tool Is For Evaluation Of: M24LR64-R
Operating Supply Voltage: 1.8 V to 5.5 V
Description/Function: 4 x 64 Kbit multibank antenna reference board for the M24LR64-R dual interface EEPROM
Dimensions: 75 mm x 45 mm
Interface Type: I2C, RF
Packaging: Bulk
Series: ANT5-M24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24LR64-RMN6T/2 RFID Transponders 2,495
M24LR64-RDW6T/2 RFID Transponders 51
ImageMfr. Part #DescriptionStock 
HDC1008YPAT Board Mount Humidity Sensors 482
IRFS7734PBF MOSFET 630
MAX9112EKA+T LVDS Interface IC 2,086
BTS4880R Power Switch ICs - Power Distribution 1,943
SS34 Schottky Diodes & Rectifiers 24,307
AD2S1200YSTZ Analog to Digital Converters - ADC 53
SN65LVDS104D Clock Drivers & Distribution 564
ASSR-3210-503E Solid State Relays - PCB Mount 1,080
MAX3096ESE+ RS-422/RS-485 Interface IC 1,051
MAX3311EUB+ RS-232 Interface IC 888
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.25

To add to a project, please Log In.


153566726 192564755 197847692 147914401 179495493