Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT4-M24LR-A
Manufacturer Part #:

ANT4-M24LR-A

Manufacturer:

Description: Memory IC Development Tools M24LR64-R Antenna Multi-Bank REF BRD
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 291, Mouser Enhanced Catalog
PDF Page 291, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Boards
Tool Is For Evaluation Of: M24LR64-R
Memory Size: 128 kbit
Memory Type: EEPROM
Operating Supply Voltage: 1.8 V to 5.5 V
Description/Function: 2 x 64 Kbit multibank antenna reference board for the M24LR64-R dual interface EEPROM
Dimensions: 75 mm x 45 mm
Interface Type: I2C, RF
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR-DISCOVERY
Memory IC Development Tools M24LR04E Discovery Dua ...
STMicroelectronics
1: $24.52
DEVKIT-M24LR-A
RF Development Tools M24LR-A DEV KIT Evaluation Bo ...
STMicroelectronics
1: $1,579.26
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
EC11B15242AE
Encoders 5 Volts Through Hole
ALPS
1: $3.83
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
D2F-L
Basic / Snap Action Switches HNG LVR STD GP PCB
Omron Electronics
1: $1.68
CTX100-10-52LPR
Fixed Inductors 100uH 13A
Coiltronics / Cooper Bussmann
1: $11.18
M24LR16E-RMN6T/2
EEPROM 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz
STMicroelectronics
1: $1.85
GP1A57HRJ00F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $1.58
MC1413BPG
Transistors Darlington High Voltage High Current D ...
ON Semiconductor
1: $0.69
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
NJM13700D
Operational Amplifiers - Op Amps Dual
NJR
1: $1.02
575200B00000G
Heat Sinks BLACK ANODIZE TO-92
Aavid Thermalloy
1: $0.31
EL-PT204-6C
Phototransistors Phototransistor
Everlight
1: $0.19
ANT1-M24LR-A
Memory IC Development Tools M24LR64-R Antenna 45mm ...
STMicroelectronics
1: $36.77
M24LR64-RMN6T/2
EEPROM Dual Interface 64k EEPROM ISO15693-I2C
STMicroelectronics
1: $2.32
74LVC04ADB,118
Inverters 3.3V HEX INV
NXP Semiconductors
1: $0.37
L17D4K63110
D-Sub Tools & Hardware METAL DUST CAP FOR 9 POS. P ...
Amphenol Commercial Products
1: $1.08
ANT5-M24LR-A
Memory IC Development Tools M24LR64-R Antenna Mult ...
STMicroelectronics
1: $36.77
172102H243RP
RF Connectors N STRAIGHT PLUG LMR 400 REV POLARITY
Amphenol Connex
1: $5.74


172085595 134985320