Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT3-M24LR-A
Manufacturer Part #:

ANT3-M24LR-A

Manufacturer:

Description:
RFID Transponder Tools M24LR64-R Antenna SMD-Inductor PCB
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Reference Boards
Tool Is For Evaluation Of: M24LR64-R
Operating Supply Voltage: 1.8 V to 5.5 V
Description/Function: SMD-inductor based antenna reference board for the M24LR64-R dual interface EEPROM
Interface Type: I2C, RF
Packaging: Bulk
Series: ANT3-M24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M24LR64-RMN6T/2 RFID Transponders 2,495
M24LR64-RDW6T/2 RFID Transponders 51
Real Time Availability
Not Available
Pricing (USD)


147914401 179495493 192564755