Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT2-M24LR-A
Manufacturer Part #:

ANT2-M24LR-A

Manufacturer:

Description: Memory IC Development Tools M24LR64-R Antenna 20mm x 40mm REF BRD
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 291, Mouser Enhanced Catalog
PDF Page 291, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Boards
Tool Is For Evaluation Of: M24LR64-R
Interface Type: I2C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 14
Multiples: 1
Pricing (USD)
  14: $36.77
Possible Replacement
Manufacturer:

STMicroelectronics

Manufacturer Part #:
Description:
Memory IC Development Tools M24LR64-R Reference Antenna Optional I2C
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $5.00
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
BGU8007,115
RF Amplifier Low Noise Amplifier
NXP Semiconductors
1: $0.64
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
HTMS1101FTB/AF,115
RFID Transponders RFID HTAG 128BIT MEM
NXP Semiconductors
1: $0.59
M24LR16E-RMN6T/2
EEPROM 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz
STMicroelectronics
1: $1.85
LM358D
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.67
ROBOT-M24LR16E-A
RF Development Tools M24LR16E-R EVAL BRD Dual EEPR ...
STMicroelectronics
1: $44.21
BLM18SG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHMS
Murata Electronics
1: $0.38
ANT1-M24LR-A
Memory IC Development Tools M24LR64-R Antenna 45mm ...
STMicroelectronics
1: $36.77
RFID125-STI-5
RFID Transponders RFID TAG 125KHZ STICKER 30x1mm
Olimex Ltd.
1: $8.08
DEMO-CR95HF-A
RF Development Tools CR95HF 13.56 USB 32 Bit MCU D ...
STMicroelectronics
1: $94.20
RFID1356-STI
RFID Transponders RFID TAG 13.56MHZ STICKER 1 PCS
Olimex Ltd.
1: $1.28
VJ0603A4R7CXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06
RFID125-WAT
RFID Transponders RFID TAG 125KHZ WATCH TAG 1 PCS
Olimex Ltd.
1: $1.73
ANT3-M24LR-A
Memory IC Development Tools M24LR64-R Antenna SMD- ...
STMicroelectronics
1: $36.77
FP01\247R0G5605EK
Metal Film Resistors - Through Hole 1/2watt 47ohms ...
Vishay/Dale
1: $0.31
FP01/2330RG5605BF
Metal Film Resistors - Through Hole 1/2watt 330ohm ...
Vishay/Dale
1: $0.31


134985320 172085595