Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT1-M24LR16E
Manufacturer Part #:

ANT1-M24LR16E

Manufacturer:

Description: RFID Transponder Tools M24LR16E-R Dual INT Ready PCB 45mmX75mm
Mouser Online Catalog Page 308, Mouser Online Catalog
PDF Page 308, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Reference Boards
Description/Function: Antenna reference board for the M24LR16E-R dual interface EEPROM
Dimensions: 75 mm x 45 mm
Interface Type: I2C, RF
Operating Supply Voltage: 1.8 V to 5.5 V
Packaging: Bulk
Series: ANT1-M24LR16E
Tool Is For Evaluation Of: M24LR16E-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR16E-RMC6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $2.04
M24LR16E-RDW6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $1.86
M24LR16E-RMN6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $1.86
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
Si8621BB-B-IS
Digital Isolators Dual Ch 2.5kV Isltr 150M, 1/1, S ...
Silicon Labs
1: $1.45
MATRIX-M24SR
RFID Transponder Tools Matrix Antenna M24SR Dynami ...
STMicroelectronics
1: $22.49
C5750X7S2A106M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $2.45
BLM21PG221SN1D
EMI Filter Beads, Chips & Arrays 0805 220 OHM
Murata Electronics
1: $0.12
MIKROE-1120
Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
mikroElektronika
1: $13.51
APHBM2012SURKCGKC
Standard LEDs - SMD Red/Green Dual Color
Kingbright
1: $0.39
CG0603MLC-05E
ESD Suppressors Chip Guard 0603 5 Volts
Bourns
1: $0.20
L78S12CV
Linear Voltage Regulators 12V 2.0A Positive
STMicroelectronics
1: $0.82
M24LR64E-RMN6T/2
RFID Transponders 64Kbit EEProm 400kHz 13.56Mhz 1. ...
STMicroelectronics
1: $2.23
G6B-1114P-FD-US-DC24
General Purpose Relays Power PCB Relay SPST-NO 24V ...
Omron Electronics
1: $7.17
744045004
Fixed Inductors WE-LQ Inductor 4.7uH 1.24A 45MHz
Wurth Electronics
1: $0.90
M24LR-DISCOVERY
RFID Transponder Tools M24LR04E Discovery Dual EEP ...
STMicroelectronics
1: $17.50
FLEX-M24LR04E
RFID Transponder Tools Flex Antenna BRD M24LR04-E ...
STMicroelectronics
1: $22.50
ANT3-M24LR04E
RFID Transponder Tools M24LR Antenna BRD 13.56 MHz ...
STMicroelectronics
1: $26.25
ANT2-M24LR16E
RFID Transponder Tools M24LR16E-R Dual INT Ready P ...
STMicroelectronics
1: $26.25
ANT7-M24LR16E
RFID Transponder Tools M24LR16E-R Dual Int 15mm X ...
STMicroelectronics
1: $26.25


147914401 179495493 153566726 192564755 197847692 134985320 172085595