Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ANT1-M24LR-A
Manufacturer Part #:

ANT1-M24LR-A

Manufacturer:

Description: Memory IC Development Tools M24LR64-R Antenna 45mm x 75mm REF BRD
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 291, Mouser Enhanced Catalog
PDF Page 291, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Memory IC Development Tools
RoHS: RoHS Compliant Details
Product: Reference Boards
Tool Is For Evaluation Of: M24LR64-R
Memory Size: 64 kbit
Memory Type: EEPROM
Operating Supply Voltage: 1.8 V to 5.5 V
Description/Function: Antenna reference board for the M24LR64-R dual interface EEPROM
Dimensions: 75 mm x 45 mm
Interface Type: I2C, RF
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR-DISCOVERY
Memory IC Development Tools M24LR04E Discovery Dua ...
STMicroelectronics
1: $24.52
M24LR64E-RDW6T/2
EEPROM 64Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5V
STMicroelectronics
1: $2.02
MSP430F427AIPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $5.62
OMAPL138BZCE3
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $29.90
MAX1300AEUG+
Analog to Digital Converters - ADC 16-Bit 8Ch 12V ...
Maxim Integrated
1: $13.50
NTD5867NLT4G
MOSFET NFET DPAK 60V 18A 43 MOHM
ON Semiconductor
1: $0.33
REF3333AIDBZR
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.06
Si8420BB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
UCC27211DPRT
Power Driver ICs 120V Boot,4A Peak,Hi Freq Hi/Lo-S ...
Texas Instruments
1: $3.93
DF13-4P-1.25DSA
Headers & Wire Housings 1.25MM V PCB HEADER 4P THR ...
Hirose Connector
1: $0.72
AT17LV010-10PU
FPGA - Configuration Memory CONFIG SERIAL EEPROM 1 ...
Atmel
1: $14.04
NC3FP-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.79
STX-4235-3/3-N
Phone Connectors 3.5mm STACKED STEREO 3P OVER 3P N ...
Kycon
1: $3.46
292207-3
Headers & Wire Housings 3P DIP HDR VT MINI NAT 1.5 ...
TE Connectivity / AMP
1: $0.31
M24LR16E-RMN6T/2
EEPROM 16kB EEPROM Dual INT 400 kHz IC2 13.56MHz
STMicroelectronics
1: $1.85
ANT4-M24LR-A
Memory IC Development Tools M24LR64-R Antenna Mult ...
STMicroelectronics
1: $36.77
M24LR64-RMN6T/2
EEPROM Dual Interface 64k EEPROM ISO15693-I2C
STMicroelectronics
1: $2.32
DEMO-CR95HF-A
RF Development Tools CR95HF 13.56 USB 32 Bit MCU D ...
STMicroelectronics
1: $94.20
ANT5-M24LR-A
Memory IC Development Tools M24LR64-R Antenna Mult ...
STMicroelectronics
1: $36.77
ANT2-M24LR-A
Memory IC Development Tools M24LR64-R Antenna 20mm ...
STMicroelectronics
14: $36.77


134985320 172085595