|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ALTAIR05T-800TR
Manufacturer Part #:

ALTAIR05T-800TR

Manufacturer:

Description:
PMIC Solutions 800V Off-line QR Switching Regulator
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: PMIC Solutions
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: SO-16 Narrow
Packaging: Reel
Brand: STMicroelectronics
Description/Function: Off-line all-primary-sensing switching regulator
Input Voltage: 11.5 V to 23 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 11.5 V to 23 V
Operating Temperature Range: - 25 C to + 125 C
Series: ALTAIR05
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-ALTAIR05T-800 ALTAIR05T-800 Tube Non-Stocked Lead-Time 12 Weeks $0.63 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,618
L3G4200D Gyroscopes 947
0805YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,721
A000073 Development Boards & Kits - AVR 722
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,911
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,605
STTH1L06A Rectifiers 23,628
TMMBAT48FILM Schottky Diodes & Rectifiers 78,331
1206AA331JAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 948
UVC2G150MPD Aluminum Electrolytic Capacitors - Leaded 619
Real Time Availability
Stock:
756 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.71
10:
$1.37
100:
$1.19
250:
$1.05
500:
$0.929
$0.735
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.664
$0.63
$0.606
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

104881218 186190949 152021062 128534242 199666783 165220146 197847692 106889023 113789513 178966813 104373984 128562768 147914401 155596327 156475631 188492425Alternative Packaging