|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ALED1642GWXTTR
Manufacturer Part #:

ALED1642GWXTTR

Manufacturer:

Description:
LED Lighting Drivers Power Conversion
Lifecycle:
New At Mouser
Mouser Online Catalog Page 112, Mouser Online Catalog
PDF Page 112, PDF Catalog Page
ALED1642GWXTTR Datasheet ALED1642GWXTTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 5.5 V
Operating Frequency: 30 MHz
Output Current: 40 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Number of Outputs: 16 Output
Output Type: -
Packaging: Reel
Product: PWM LED Drivers
Factory Pack Quantity: 2500
Supply Current - Max: 10 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-ILL061V1 LED Lighting Development Tools 9
ImageMfr. Part #DescriptionStock 
NC7WZ14P6X Inverters 26,321
ATMEGA328P-MMH 8-bit Microcontrollers - MCU 1,133
MCP3425A0T-E/CH Analog to Digital Converters - ADC 5,550
MCP9804-E/MS Board Mount Temperature Sensors 1,301
P3A-180804U Enclosures, Boxes, & Cases 1,886
715P10452LD3 Film Capacitors 2,138
ADR4530BRZ Voltage References 241
NHD-0420CW-AY3 OLED Displays & Accessories 248
MAX1496EAI+ LED Display Drivers 212
CAT4016Y-T2 LED Lighting Drivers 2,340
Real Time Availability
Stock:
1,963 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.90
10:
$1.53
100:
$1.22
500:
$1.07
$0.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.826
$0.796
$0.735
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

140434879 121159121 147914401 184967964 128534242 174755586 174962586 120067936 151682008 167623012 190687501 146259450 170638211 197847692