Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-AIJTAGOPTO1
Manufacturer Part #:

AI-JTAG/OPTO-1

Manufacturer:

Description: LED Lighting Development Tools Opto Isolation BRD 20-Pin 1kVDC 40ns
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $216.05

To add to a project, please Log In.


151682008 112586500