|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ACS108-6SA-TR
Manufacturer Part #:

ACS108-6SA-TR

Manufacturer:

Description:
Triacs Trans voltage protected AC Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 0.8 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Holding Current Ih Max: 25 mA
Gate Trigger Voltage - Vgt: 1 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: ACS108-6S
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-ACS108-6SA ACS108-6SA Bulk In Stock $1.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY3210-PSOCEVAL1 Development Boards & Kits - Other Processors 26
SFV30R-2STE1HLF FFC & FPC Connectors 5,952
Real Time Availability
Stock:
886 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.24
10:
$1.10
100:
$0.88
250:
$0.766
500:
$0.684
$0.537
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.456
$0.434
$0.40

To add to a project, please Log In.

174551776 197847692 156058099 171090662 147914401Alternative Packaging