|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-3STR1630
Manufacturer Part #:

3STR1630

Manufacturer:

Description:
Bipolar Transistors - BJT Low Volt High Perf NPN Power Trans
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 12 A
Maximum Operating Temperature: + 150 C
Series: 3S1630
Brand: STMicroelectronics
DC Collector/Base Gain hfe Min: 260
Packaging: Reel
Pd - Power Dissipation: 0.5 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S36AHE3/2D TVS Diodes - Transient Voltage Suppressors 1,846
STD20NF06LT4 MOSFET 2,644
NTD20N06T4G MOSFET 2,096
SM8S22AHE3/2D TVS Diodes - Transient Voltage Suppressors 2,142
IPD26N06S2L-35 MOSFET 2,062
ZSR300GTA Linear Voltage Regulators 1,164
MBR40H100WTG Schottky Diodes & Rectifiers 237
MBR20H60CTHE3/45 Schottky Diodes & Rectifiers 852
Real Time Availability
Stock:
2,595 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2595 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.567
100:
$0.366
$0.293
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.247
$0.238
$0.229
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001