Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-3STL2540
Manufacturer Part #:

3STL2540

Manufacturer:

Description:
Bipolar Transistors - BJT LV High Perf PNP VCBO -40 VCEO -40
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: - 40 V
Emitter- Base Voltage VEBO: - 6 V
Mounting Style: SMD/SMT
Package / Case: PowerFLAT 2 x 2
DC Collector/Base Gain hfe Min: 100
Maximum Power Dissipation: 1.2 W
Packaging: Reel
Series: 3STL2540
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 22 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.354
  100: $0.198
  1,000: $0.148
  5,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.115
  20,000: $0.106
  50,000: $0.102
  100,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 106693557 197847692