|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-2STW200
Manufacturer Part #:

2STW200

Manufacturer:

Description:
Darlington Transistors Comp Darlington PWR 80V 25A 130W Trans
Mouser Online Catalog Page 719, Mouser Online Catalog
PDF Page 719, PDF Catalog Page
2STW200 Datasheet 2STW200 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 80 V
Collector- Base Voltage VCBO: 80 V
Maximum DC Collector Current: 25 A
Maximum Collector Cut-off Current: 0.5 mA
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Brand: STMicroelectronics
Continuous Collector Current: 25 A
DC Collector/Base Gain hfe Min: 300 V
Pd - Power Dissipation: 130 W
Series: Darlingtons
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,277
TXS0108EPWR Translation - Voltage Levels 22,765
KBL10-E4/51 Bridge Rectifiers 12,873
LG R971-KN-1 Standard LEDs - SMD 175,006
MCP3421A1T-E/CH Analog to Digital Converters - ADC 2,790
ATXMEGA384C3-AU 8-bit Microcontrollers - MCU 246
BD139-16 Bipolar Transistors - BJT 4,804
2STW100 Darlington Transistors 454
BD140-16 Bipolar Transistors - BJT 1,596
Real Time Availability
Stock:
206 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.94
10:
$2.37
100:
$1.90
250:
$1.80
500:
$1.66
$1.37
$1.27
$1.19
$1.13

To add to a project, please Log In.

147914401 197847692