Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-2ST2121
Manufacturer Part #:

2ST2121

Manufacturer:

Description: Transistors Bipolar - BJT PNP Power Transistor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 250 V
Collector- Emitter Voltage VCEO Max: 250 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 17 A
Gain Bandwidth Product fT: 25 MHz
DC Collector/Base Gain hfe Min: 80 at 1 A at 5 V, 35 at 7 A at 5 V
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3
Continuous Collector Current: 17 A
DC Current Gain hFE Max: 80
Maximum Power Dissipation: 250 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
215 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 215 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.89
  10: $2.65
  100: $2.29
  250: $2.13
  500: $1.95
  1,000: $1.80
  2,000: $1.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-UAAF225K
Film Capacitors 2.2uF 275VAC 10% L/S 27.5mm
Panasonic Electronic Components
1: $1.36
ICL3223ECAZ-T
RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN CO ...
Intersil
1: $2.11
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
V23105A5005A201
Low Signal Relays - PCB 24VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.53
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
UPW1V470MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.44
LY2-0-DC24
General Purpose Relays PCB DPDT 24VDC
Omron Industrial
1: $7.27
BD13916STU
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.38
2SC5171(Q,M)
Transistors Bipolar - BJT NPN 180V 2A Transistor
Toshiba
1: $0.57
2SA1930(Q,M)
Transistors Bipolar - BJT PNP 180V 2A Transistor
Toshiba
1: $0.57
573100D00010G
Heat Sinks SLV HEATSINK TO-252
Aavid Thermalloy
1: $0.86
KSA992FBU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.06
KSC1845FTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.20
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
MJE15032G
Transistors Bipolar - BJT 8A 250V 50W NPN
ON Semiconductor
1: $1.19
GF680
Lamps 8V 11.31 lm C-8 Fuse Style Lamp
JKL Components
1: $1.03
ECE-T1KA103FA
Aluminum Electrolytic Capacitors - Snap In 10000UF ...
Panasonic Electronic Components
1: $16.06
MOS3LT631R563J
Metal Oxide Resistors 3watts 56Kohms 5%
KOA Speer
1: $0.76

135370237