|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-2N6547
Manufacturer Part #:

2N6547

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Power Switching
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-3
Configuration: Single
Collector- Emitter Voltage VCEO Max: 400 V
Collector- Base Voltage VCBO: 850 V
Emitter- Base Voltage VEBO: 9 V
Collector-Emitter Saturation Voltage: 1.5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 24 MHz
Maximum Operating Temperature: + 200 C
Series: 2N6547
DC Collector/Base Gain hfe Min: 6
DC Current Gain hFE Max: 30
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Pd - Power Dissipation: 175 W
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001