Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-2N6287
Manufacturer Part #:

2N6287

Manufacturer:

Description: Transistors Darlington PNP Darlington Sw
Silverlight Page 634, Mouser Enhanced Catalog
PDF Page 634, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 20 A
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3
Packaging: Bulk
DC Collector/Base Gain hfe Min: 100
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.35
  10: $3.19
  100: $2.85
  250: $2.57
  500: $2.35
  1,000: $1.97
  2,000: $1.85
  5,000: $1.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
DS1233-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $1.47
2N6284
Transistors Darlington NPN Darlington Sw
STMicroelectronics
1: $3.46
2N1711
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
UHE0J102MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.37
1202BA
Knobs & Dials 25/32"D X 5/8"H
Davies Molding
1: $2.90
FK11X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.69
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
V120ZA6P
Varistors 4500A 75V 1700pF
Littelfuse
1: $0.34
1C10X7R104K050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/Sprague
1: $0.13
280-CR5-0.2-RC
Wirewound Resistors - Through Hole 0.2ohms 5% Tol
Xicon
1: $0.44
291-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
HCF4011BEY
Logic Gates Quad 2-Input NAND
STMicroelectronics
1: $0.49
KBPC2502T/W
Bridge Rectifiers 200V 25A Bridge Rectifier
GeneSiC Semiconductor
1: $2.22
2209
Standoffs & Spacers HEX .250X.375 ALUM
Keystone Electronics
1: $0.40
4636
Mounting Hardware TO3 MICA INSULATOR
Keystone Electronics
1: $0.14
262-680-RC
Metal Oxide Resistors 680ohms 5% Tol
Xicon
1: $0.22
K472K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 4700pF ...
Vishay/BC Components
1: $0.29
BXX-2-RED
XLR Connectors RED BOOT XX SERIES
Neutrik
1: $0.99
BXX-1-BROWN
XLR Connectors BROWN BOOT XX SERIES
Neutrik
1: $0.99

000000001