|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-2N3440
Manufacturer Part #:

2N3440

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Power Switching
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-39
Configuration: Single
Collector- Emitter Voltage VCEO Max: 250 V
Collector- Base Voltage VCBO: 300 V
Emitter- Base Voltage VEBO: 7 V
Collector-Emitter Saturation Voltage: 0.5 V
Maximum DC Collector Current: 1 A
Gain Bandwidth Product fT: 15 MHz
Maximum Operating Temperature: + 200 C
Series: 2N3440
DC Collector/Base Gain hfe Min: 40
DC Current Gain hFE Max: 160
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Pd - Power Dissipation: 10000 mW
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

197847692