|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-1.5KE39CA
Manufacturer Part #:

1.5KE39CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 1500W 39V Bidirect
Mouser Online Catalog Page 792, Mouser Online Catalog
PDF Page 792, PDF Catalog Page
1.5KE39CA Datasheet 1.5KE39CA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-201
Breakdown Voltage: 37.1 V
Polarity: Bidirectional
Clamping Voltage: 69.7 V
Peak Surge Current: 143 A
Series: 1.5KE39
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 175 C
Diameter: 5.3 mm
Length: 9.5 mm
Mounting Style: Through Hole
Operating Temperature Range: - 65 C to + 175 C
Packaging: Ammo Pack
Pd - Power Dissipation: 1.5 kW
Factory Pack Quantity: 600
Termination Style: Axial
Tradename: Transil
Type: Transil
Working Voltage: 33.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA604AP Audio Amplifiers 524
MP930-0.10-1% Thick Film Resistors - Through Hole 2,232
MP930-1.00-1% Thick Film Resistors - Through Hole 115
OPA27GP Precision Amplifiers 401
C1812C474K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,669
OPA602AP Precision Amplifiers 174
SR151A100JAR Multilayer Ceramic Capacitors MLCC - Leaded 2,644
SN74LV74ADR Flip Flops 3,412
CRCW1206147RFKEA Thick Film Resistors - SMD 33,275
4306R-102-104LF Resistor Networks & Arrays 864
Real Time Availability
Stock:
2,526 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
10:
$0.527
100:
$0.34
Ammo Pack of 600
To purchase full ammo pack, order in multiples of 600:
600:
$0.272
$0.23
$0.221
$0.213
$0.209

To add to a project, please Log In.

125444392 147914401 175451368 176911793 107423608 177044800 113705195 121780097 130130482 156058099 173867908 195371018 197847692