|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
809-06722
Manufacturer Part #:

06722

Manufacturer:

Description:
Labels and Industrial Warning Signs LABELS 2" X 2" 500 ROLL
Mouser Online Catalog Page 2,345, Mouser Online Catalog
PDF Page 2,345, PDF Catalog Page
06722 Datasheet 06722 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Desco
Product Category: Labels and Industrial Warning Signs
RoHS: No
Brand: Desco
Product: Labels
Type: ESD
Material: Semi Gloss Litho Face Paper
Color: Yellow with Black Printing
Width: 2 in
Length: 2 in
Description/Function: Attention Label
Packaging: Roll
Size: 2 in x 2 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA82C251T/YM,118 CAN Interface IC 8,604
CC2824E513R-10 Common Mode Filters / Chokes 3,148
41 Phone Connectors 4,068
1001218 Anti-Static Control Products 7
100610 Anti-Static Control Products 98
13415 Anti-Static Control Products 3
13465 Anti-Static Control Products 3
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.47

To add to a project, please Log In.

127732640 103473579