|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
831-PW182RA4800F01
Manufacturer Part #:

PW182RA4800F01

Manufacturer:

Description:
Power over Ethernet - PoE 19W 48V 0.40A
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage-nominal: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Power Rating: 19 W
Output Voltage: 48 V
Output Current: 400 mA
Brand: Ault / SL Power
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: Desktop
Series: PW182
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 250
Multiples: 250
Pricing (USD)
  250: $31.03
  500: Quote

To add to a project, please Log In.

1113785315-0515-06