|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-PENT1080B5600F01
Manufacturer Part #:

PENT1080B5600F01

Manufacturer:

Description:
Power over Ethernet - PoE 80W 56V1.42A C14 GRD Compliant Gigabit
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Power over Ethernet - PoE
Brand: Condor / SL Power
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 56 V
Output Current-Channel 1: 1.42 A
DC Output Connector: RJ45 Connector
Mounting Style: POE
Packaging: Bulk
Series: PENT1080
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.74
5:
$99.40
10:
$96.41
50:
$89.76
100:
$88.44

To add to a project, please Log In.

109146173 186000948