|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-MINT2270A1976E01
Manufacturer Part #:

MINT2270A1976E01

Manufacturer:

Description:
Switching Power Supplies 270W DUAL OUT-OFF 5V .2A / 24V 11.25A
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Switching Power Supplies
RoHS: RoHS Compliant Details
Approvals: EN60601-1, UL60601-1
Product: Switching Supplies
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 24 VDC
Number of Outputs: 2 Output
Output Power: 270 W
Open Frame/Enclosed: Open Frame
Input Voltage: 90 VAC to 264 VAC
Output Current-Channel 1: 0.2 A
Commercial/Medical: Medical
Output Current-Channel 2: 11.25 A
Mounting Style: Chassis
Length: 7.167 in
Width: 3.35 in
Height: 1.17 in
Series: MINT
Brand: Condor / SL Power
Dimensions: 7.167 in L x 3.35 in W x 1.17 in H
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,851
G6K-2F-Y-TR DC5 Low Signal Relays - PCB 11,555
RXM-433-LR RF Modules 1,493
ATMEGA640-16AU 8-bit Microcontrollers - MCU 452
43025-0200 Headers & Wire Housings 28,545
L717-DE09P D-Sub Standard Connectors 848
43045-1614 Headers & Wire Housings 1,281
EA eDIP160W-7LWTP LCD Graphic Display Modules & Accessories 2
60R160XF Resettable Fuses - PPTC 690
19428-0004 Automotive Connectors 1,155
Real Time Availability
Stock:
49 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.84
5:
$117.36
10:
$115.22
25:
$109.71
50:
$107.86
100:
$104.08

To add to a project, please Log In.

157124890 110973836