United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 831-FLU3-40-1AD
Manufacturer Part #:

FLU3-40-1AD

Manufacturer:

Description: Linear and Switching Power Supplies POWER SUPPLY
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |

Manufacturer: SL Power
Product Category: Linear and Switching Power Supplies
RoHS: In Transition
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 25 W
Number of Outputs: 3
Output Voltage (Channel 1): 5 VDC
Output Current (Channel 1): 5 A
Output Voltage (Channel 2): 12 VDC
Output Current (Channel 2): 3 A
Output Voltage (Channel 3): - 12 VDC
Output Current (Channel 3): 0.7 A
Mounting Style: Chassis
Input Voltage Range: 85 VAC to 265 VAC, 100 VDC to 370 VDC
Open Frame/Enclosed: Open Frame
Series: FLU



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

5-9999-2false