Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
635-M-8PC-B
Manufacturer Part #:

M-8PC-B

Manufacturer:

Description: Enclosures, Boxes, & Cases 2.4X6.97X.85 W/PC BK
Silverlight Page 2,139, Mouser Enhanced Catalog
PDF Page 2,139, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 6.97 in
Outside Width: 2.4 in
Outside Height: 0.85 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.60
  10: $6.76
  25: $6.15
  50: $5.74
  100: $5.31

To add to a project, please Log In.

198091373 1185029695-0901-18false