Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
635-C-4TR-GY
Manufacturer Part #:

C-4TR-GY

Manufacturer:

Description: Enclosures, Boxes, & Cases 1.38X2.13X.58 GY
Mouser Online Catalog Page 2,139, Mouser Online Catalog
PDF Page 2,139, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Instrument Cases
Type: Hand Held
Outside Depth: 2.13 in
Outside Width: 1.38 in
Outside Height: 0.58 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Series: C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.68
  10: $2.47
  25: $2.28
  50: $2.16
  100: $1.99
  250: $1.91
  500: $1.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CMBR3110-SX2I
Touch Screen Converters & Controllers CapSense Exp ...
Cypress Semiconductor
1: $1.65
15-91-3034
Headers & Wire Housings SL 3 CKT W-T-B SHROU
Molex
1: $2.53
1181 TAPE (1/4"x18 YDS)
Adhesive Tapes COPPER FOIL 1/4x18YD
3M Electronic Specialty
1: $13.97
15-91-3024
Headers & Wire Housings SL 2 CKT W-T-B SHROU
Molex
1: $1.52
G6RN-1-DC12
General Purpose Relays Heavy-Duty SPDT 12VDC
Omron Electronics
1: $2.45
DMP3098L-7
MOSFET P-Channel 1.25W
Diodes Incorporated
1: $0.42
USB-7201-C
Enclosures, Boxes, & Cases 2.80" .91" x .34" CLEAR
Bud Industries
1: $2.10
USB-7201-G
Enclosures, Boxes, & Cases 2.80" .91" x .34" GREY
Bud Industries
1: $1.80
55959-0830
Headers & Wire Housings 8 Ckt R.A. Header
Molex
1: $0.76
87831-0841
Headers & Wire Housings MGrid Hdr Shrd Vt W/ t W/L ...
Molex
1: $1.10
ERA-6YEB201V
Thin Film Resistors - SMD 0805 200ohm 1/10W .1% 25 ...
Panasonic
1: $0.69

198091373 118502969 133639882