Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
635-C-10TR-BL
Manufacturer Part #:

C-10TR-BL

Manufacturer:

Description: Enclosures, Boxes, & Cases 2.3X3.25X.80 BL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Instrument Cases
Type: Hand Held
Outside Depth: 2.3 in
Outside Width: 3.25 in
Outside Height: 0.8 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Blue
Brand: SERPAC
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Series: C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.25
  10: $3.91
  25: $3.62
  50: $3.41
  100: $3.15
  250: $3.03
  500: $2.96

To add to a project, please Log In.

118502969 133639882 198091373