Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
635-272-I-G
Manufacturer Part #:

272-I-GRAY

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.88X6.88X2.01 GY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 6.88 in
Outside Width: 4.88 in
Outside Height: 2.01 in
NEMA Rating: 1
IP Rating: IP 40
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.79
  10: $8.48
  25: $7.71
  50: $7.20
  100: $5.44
  250: $5.25

To add to a project, please Log In.

178367183 118502969 198091373