|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
635-173-G
Manufacturer Part #:

173-GRAY

Manufacturer:

Description:
Enclosures, Boxes, & Cases 4.88X6.88X2.51 GY
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: SERPAC
Material: Plastic (ABS)
Product: Enclosures
Length: 174.76 mm
Width: 123.96 mm
Height: 63.76 mm
NEMA Rating: 1
IP Rating: IP40
Color: Gray
Cover Color: Gray
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15324980 Automotive Connectors 114,875
Real Time Availability
Stock:
54 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.71
10:
$11.97
25:
$9.36
100:
$8.27
250:
$6.96
500:
$6.09
$5.66

To add to a project, please Log In.

178367183 118502969 133639882 198091373