|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
635-173-B
Manufacturer Part #:

173-BLACK

Manufacturer:

Description:
Enclosures, Boxes, & Cases 4.88X6.88X2.51 BK
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: SERPAC
Material: Plastic (ABS)
Product: Enclosures
Length: 174.76 mm
Width: 123.96 mm
Height: 63.76 mm
NEMA Rating: 1
IP Rating: IP40
Color: Black
Cover Color: Black
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 848
G5V-2-DC12 Low Signal Relays - PCB 12,861
W28-XQ1A-2 Circuit Breakers 3,320
HR25-7TP-8S(72) Standard Circular Connector 45
SSI-LXH600GD-150 LED Panel Mount Indicators 21,308
1N4148 Diodes - General Purpose, Power, Switching 138,774
LM7805CT Linear Voltage Regulators 16,396
JV-12S-KT General Purpose Relays 79
370 PCBs & Breadboards 3
193-BLACK Enclosures, Boxes, & Cases 9
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.71
10:
$11.97
25:
$9.36
100:
$8.27
250:
$6.96
500:
$6.09
$5.66

To add to a project, please Log In.

178367183 133639882 198091373 118502969