Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
635-171-G
Manufacturer Part #:

171-GRAY

Manufacturer:

Description: Enclosures, Boxes, & Cases 4.88X6.88X1.51 GY
Silverlight Page 2,140, Mouser Enhanced Catalog
PDF Page 2,140, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Outside Depth: 6.88 in
Outside Width: 4.88 in
Outside Height: 1.51 in
NEMA Rating: 1
IP Rating: IP 40
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Gray
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.10
  10: $5.57
  25: $5.07
  50: $4.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1201578
Terminal Block Tools & Accessories RAIL ADAPTER
Phoenix Contact
1: $1.13
131-GRAY
Enclosures, Boxes, & Cases 3.25X4.38X1.51 GY
SERPAC
1: $4.13
171-ALMOND
Enclosures, Boxes, & Cases 4.88X6.88X1.51 AL
SERPAC
1: $7.10

178367183 118502969 198091373