|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
635-071-B
Manufacturer Part #:

071-BLACK

Manufacturer:

Description:
Enclosures, Boxes, & Cases 4.88X6.88X.91 BK
Images are for reference only
See Product Specifications
Share |
Manufacturer: SERPAC
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: SERPAC
Material: Plastic (ABS)
Product: Enclosures
Length: 174.76 mm
Width: 123.96 mm
Height: 23.12 mm
NEMA Rating: 1
IP Rating: IP40
Color: Black
Cover Color: Black
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Flammability Rating: UL 94 HB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.91
10:
$8.65
25:
$6.76
100:
$5.98
250:
$5.03
500:
$4.40
$4.09
$3.93

To add to a project, please Log In.

178367183 198091373 118502969 133639882