Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-42
Manufacturer Part #:

RN42-I/RM

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class 2.1 Bluetooth Module w/ Antenna
Mouser Online Catalog Page 31, Mouser Online Catalog
PDF Page 31, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Chip
Frequency Band: 2.4 GHz
Sensitivity: - 80 dBm
Data Rate: 3 Mb/s
Operating Supply Voltage: 3.3 V
Output Power: 2 dBm
Interface Type: SPI, UART
Maximum Operating Temperature: + 85 C
Brand: Microchip Technology
Class: 2
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS, GFSK
Packaging: Tray
Factory Pack Quantity: 64
Version: 2.1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,709 Can Ship Immediately

On Order: 2816 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.32
  10: $15.27
  25: $13.85
  100: $13.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DM183036
Bluetooth / 802.15.1 Development Tools Bluetooth P ...
Microchip Technology
1: $109.99

173850097 153566726 128543990 132446335 172247909 198541061 125657140 192564755 107205088 149412389 157797153 1832498515-0812-5false