|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
765-RN41XVC-I/RM
Manufacturer Part #:

RN41XVC-I/RM

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules XV BT Class 1 socket module w/ chip ant
Mouser Online Catalog Page 24, Mouser Online Catalog
PDF Page 24, PDF Catalog Page
RN41XVC-I/RM Datasheet RN41XVC-I/RM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: RN41XV
Class: Class 1
Frequency: 2.4 GHz
Sensitivity: - 80 dBm
Data Rate: 3 Mb/s
Operating Supply Voltage: 3.3 V
Output Power: 16 dBm
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Microchip Technology
Dimensions: 24.4 mm x 29.9 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Version: Version 2.1 EDR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171XVS-I/RM WiFi / 802.11 Modules 286
AP4GMCSH4-B Memory Cards 1,949
EN3C3MX Standard Circular Connector 216
RN42XVP-I/RM Bluetooth / 802.15.1 Modules 77
1473416-1 Automotive Connectors 1,397
TPS62740DSSR Voltage Regulators - Switching Regulators 3,349
MAX3390EEUD+ Translation - Voltage Levels 1,522
EN3P3FX Standard Circular Connector 181
TD62003APG(O,N) Darlington Transistors 1,043
uLCD-43PT Display Modules 35
Real Time Availability
Stock:
522 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.74
10:
$28.95
25:
$26.34
100:
$23.88

To add to a project, please Log In.

116235225 189866550 153566726 107205088 149412389 181896399 192564755 132446335 157797153 183249851 198541061 104760274 125657140 128543990 172247909