Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-41
Manufacturer Part #:

RN41-I/RM

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class 1 Bluetooth Module w/ Antenna
Mouser Online Catalog Page 31, Mouser Online Catalog
PDF Page 31, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Chip
Frequency Band: 2.4 GHz
Sensitivity: - 80 dBm
Data Rate: 1.5 Mb/s
Operating Supply Voltage: 3.3 V
Output Power: 16 dBm
Interface Type: PCM, UART, USB
Maximum Operating Temperature: + 85 C
Brand: Microchip Technology
Class: 1
Dimensions: 13.2 mm x 25.8 mm x 2.05 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: FHSS, GFSK
Mounting Style: SMD/SMT
Packaging: Tray
Factory Pack Quantity: 64
Version: 2.1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,789 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.04
  10: $21.70
  25: $19.68
  100: $18.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FTAS00-104AS4
LCD Touch Panels Resistive 10.4 in
NKK Switches
1: $81.59
FTAS00-121A5
LCD Touch Panels Resistive 12.1 in
NKK Switches
1: $96.44
FTAS00-57AS4
LCD Touch Panels Resistive 5.7 in
NKK Switches
1: $35.75

682250123 173850097 153566726 125657140 149412389 132446335 172247909 183249851 192564755 198541061 107205088 128543990 1577971535-0812-5false