Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
765-RN-XV-S
Manufacturer Part #:

RN171XVS-I/RM

Manufacturer:

Description: WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15.4 W/ SMA ANT
Mouser Online Catalog Page 31, Mouser Online Catalog
PDF Page 31, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Roving Networks
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 b/g
Frequency Band: 2.4 GHz
Data Rate: 11 Mbps, 54 Mbps
Interface Type: UART
Transmit Power - Max: 12 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 180 mA
Supply Current Receiving: 40 mA
Maximum Operating Temperature: + 85 C
Antenna Connector Type: SMA
Brand: Roving Networks
Dimensions: 34.29 mm x 24.38 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS, OFDM
Security: WEP, WPA, WPA2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
384 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.94
  10: $34.95
  25: $31.80
  100: $28.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-2.4-CW-RAH-RPS
Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $4.84
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
PMEG6020ER,115
Schottky Diodes & Rectifiers 2A MEGA SCHOTTKY BARR ...
NXP Semiconductors
1: $0.46
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.36
TL2575-33IKTTR
Voltage Regulators - Switching Regulators 1-A Step ...
Texas Instruments
1: $2.34
TS3A24159DGSR
Analog Switch ICs 0.3O Dual SPDT Ana Sw 2Ch Multi/ ...
Texas Instruments
1: $1.26
C3225X7R1C106K200AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.50
RN-SMA-S-RP
Antennas 2.4GHZ 1" Stubby Rev Pol SMA Antenna
Roving Networks
1: $5.82
RN-SMA4-RP
Antennas 4" Extrnl Ant w/Rev Polarity SMA Conn
Roving Networks
1: $7.00
RK73H2ATTD1000F
Thick Film Resistors - SMD 1/8watts 100ohms 1% T/R
KOA Speer
1: $0.08
5-103908-5
Headers & Wire Housings LTCHNG HDR W/SWAGE 6
TE Connectivity
1: $1.93
PTVS33VS1UR,115
TVS Diodes - Transient Voltage Suppressors TVS UNI ...
NXP Semiconductors
1: $0.46
74LVC1G17GW,125
Buffers & Line Drivers SNGL SCHMTT-TRIG BUF
NXP Semiconductors
1: $0.37
CLF12555T-221M
Fixed Inductors 220uH
TDK
1: $1.56
ERA-6AED331V
Thin Film Resistors - SMD 0805 330ohms 25ppm 0.5% ...
Panasonic
1: $0.29
ERA-6AED221V
Thin Film Resistors - SMD 0805 220ohms 25ppm 0.5% ...
Panasonic
1: $0.29
ERA-6AED102V
Thin Film Resistors - SMD 0805 1000ohms 25ppm 0.5% ...
Panasonic
1: $0.25
EEE-1HA221UAP
Aluminum Electrolytic Capacitors - SMD 220UF 50V V ...
Panasonic
1: $0.76
EEE-1EA471P
Aluminum Electrolytic Capacitors - SMD 470uF 25V
Panasonic
1: $0.86
ERA-6AED472V
Thin Film Resistors - SMD 0805 4700ohms 25ppm 0.5% ...
Panasonic
1: $0.29

132446335 104760274 192564755 125657140 116235225 1535667265-0812-5false