|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
765-RN-XV-RD2
Manufacturer Part #:

RN-XV-RD2

Manufacturer:

Description:
WiFi / 802.11 Development Tools XV Relay Board Dual Relay Design
Mouser Online Catalog Page 24, Mouser Online Catalog
PDF Page 24, PDF Catalog Page
RN-XV-RD2 Datasheet RN-XV-RD2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: RN-171-XV
Protocol Supported: 802.11 b/g
Frequency: 2.4 GHz
Operating Supply Voltage: 3 V to 3.7 V
Antenna Connector Type: Chip, SMA, U.FL
Brand: Microchip Technology
Dimensions: 1150 mm x 960 mm
For Use With: RN-171-XV
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Modulation Technique: DSSS, OFDM
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171XVS-I/RM WiFi / 802.11 Modules 286
RN171XVW-I/RM WiFi / 802.11 Modules 457
PIC16F819-I/P 8-bit Microcontrollers - MCU 1,458
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,341
ANT-2.4-CW-RAH-RPS Antennas 1,488
140J1 Terminal Block Tools & Accessories 1,899
L78L08ACZ Linear Voltage Regulators 14,385
L78L05CZ Linear Voltage Regulators 3,866
BD244C Bipolar Transistors - BJT 2,229
142J-2 Terminal Block Tools & Accessories 2,479
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.95

To add to a project, please Log In.

176851659 116235225 153566726 171916397 155917466 143735676 147914401 101485895 192564755 197847692